


ACT72350-T | |
|---|---|
DigiKey Part Number | 2312-ACT72350-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACT72350-T |
Description | 160V 3-PHASE INTEGRATED MOTOR DR |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Motor Driver NMOS PWM, SPI 57-QFN (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Current Management | |
Output Configuration | Half Bridge (3) | |
Interface | PWM, SPI | |
Technology | NMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 2A | |
Voltage - Supply | 25V ~ 160V | |
Voltage - Load | 12V, 15V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 57-WFQFN Exposed Pad | |
Supplier Device Package | 57-QFN (9x9) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 56,43213 Kč | 169 296,39 Kč |
| Unit Price without VAT: | 56,43213 Kč |
|---|---|
| Unit Price with VAT: | 68,28288 Kč |

