RF Power Controllers PMIC 37-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Power Controllers PMIC 37-QFN (5x5)
Empower Your Designs with QSPICE®!

ACT43850-101SR

DigiKey Part Number
2312-ACT43850-101SRTR-ND - Tape & Reel (TR)
2312-ACT43850-101SRCT-ND - Cut Tape (CT)
2312-ACT43850-101SRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACT43850-101SR
Description
ACT43850
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
RF Power Controllers PMIC 37-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
RF Power Controllers
Current - Supply
4mA
Voltage - Supply
10V ~ 55V
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
37-PowerWFQFN
Supplier Device Package
37-QFN (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1536,71000 Kč536,71 Kč
10431,69800 Kč4 316,98 Kč
25405,47120 Kč10 136,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100323,89420 Kč32 389,42 Kč
Manufacturers Standard Package
Unit Price without VAT:536,71000 Kč
Unit Price with VAT:649,41910 Kč