ACT2861QI201 - Battery Charger Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ACT2861QI201 - Battery Charger Power Management Evaluation Board
ACT2861EVK1-201
ACT2861EVK1-201

ACT2861EVK1-201

DigiKey Part Number
2312-ACT2861EVK1-201-ND
Manufacturer
Manufacturer Product Number
ACT2861EVK1-201
Description
EVAL BOARD FOR ACT2861QI201
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
ACT2861QI201 - Battery Charger Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Bulk
Part Status
Active
Type
Power Management
Function
Battery Charger
Embedded
-
Utilized IC / Part
ACT2861QI201
Primary Attributes
4V ~ 30V Supply
Secondary Attributes
On-Board LEDs, Test Points
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 709,66000 Kč1 709,66 Kč
Manufacturers Standard Package
Unit Price without VAT:1 709,66000 Kč
Unit Price with VAT:2 068,68860 Kč