
YA6900W | |
|---|---|
DigiKey Part Number | 553-YA6900W-ND |
Manufacturer | |
Manufacturer Product Number | YA6900W |
Description | ANT YAGI 890-960MHZ 8DBI N-FEM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Directional Antenna N Type Female Pole Clamp |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pulse Electronics | VSWR 2 |
Series | Gain 8.8dBi |
Packaging Box | Power - Max 300 W |
Part Status Active | Termination N Type Female |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Pole Clamp |
Frequency (Center/Band) 915MHz | Height (Max) 17.520" (445.00mm) |
Frequency Range 890MHz ~ 960MHz | Applications General Purpose |
Antenna Type Directional Antenna |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 309,63000 Kč | 4 309,63 Kč |
| 10 | 3 678,51400 Kč | 36 785,14 Kč |
| 25 | 3 547,47760 Kč | 88 686,94 Kč |
| Unit Price without VAT: | 4 309,63000 Kč |
|---|---|
| Unit Price with VAT: | 5 214,65230 Kč |


