
YA6800W | |
|---|---|
DigiKey Part Number | 553-YA6800W-ND |
Manufacturer | |
Manufacturer Product Number | YA6800W |
Description | ANT YAGI 806-866MHZ 8DBI N-FEM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Directional Antenna N Type Female Pole Clamp |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pulse Electronics | VSWR 2 |
Series | Gain 8.5dBi |
Packaging Box | Power - Max 300 W |
Part Status Active | Termination N Type Female |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Pole Clamp |
Frequency (Center/Band) 836MHz | Height (Max) 17.520" (445.00mm) |
Frequency Range 806MHz ~ 866MHz | Applications General Purpose |
Antenna Type Directional Antenna |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 386,75000 Kč | 4 386,75 Kč |
| 10 | 3 742,91600 Kč | 37 429,16 Kč |
| 25 | 3 582,20760 Kč | 89 555,19 Kč |
| Unit Price without VAT: | 4 386,75000 Kč |
|---|---|
| Unit Price with VAT: | 5 307,96750 Kč |


