
YA5825W | |
|---|---|
DigiKey Part Number | 553-YA5825W-ND |
Manufacturer | |
Manufacturer Product Number | YA5825W |
Description | ANT YAGI 824-896MHZ 11DBI N-FEM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Directional Antenna N Type Female Pole Clamp |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pulse Electronics | VSWR 2 |
Series | Gain 11.2dBi |
Packaging Box | Power - Max 300 W |
Part Status Active | Termination N Type Female |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Pole Clamp |
Frequency (Center/Band) 860MHz | Height (Max) 31.260" (794.00mm) |
Frequency Range 824MHz ~ 896MHz | Applications General Purpose |
Antenna Type Directional Antenna |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 416,72000 Kč | 4 416,72 Kč |
| 10 | 3 768,49000 Kč | 37 684,90 Kč |
| 25 | 3 606,68360 Kč | 90 167,09 Kč |
| Unit Price without VAT: | 4 416,72000 Kč |
|---|---|
| Unit Price with VAT: | 5 344,23120 Kč |


