RF ANTENNA General Purpose Directional Antenna N Type Female Pole Clamp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YA5800W

DigiKey Part Number
553-YA5800W-ND
Manufacturer
Manufacturer Product Number
YA5800W
Description
ANT YAGI 806-866MHZ 11DBI N-FEM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF ANTENNA General Purpose Directional Antenna N Type Female Pole Clamp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
1
Manufacturer
Pulse Electronics
VSWR
2
Series
Gain
10.8dBi
Packaging
Box
Power - Max
300 W
Part Status
Active
Termination
N Type Female
Frequency Group
UHF (300MHz ~ 1GHz)
Mounting Type
Pole Clamp
Frequency (Center/Band)
836MHz
Height (Max)
31.260" (794.00mm)
Frequency Range
806MHz ~ 866MHz
Applications
General Purpose
Antenna Type
Directional Antenna
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 969,39000 Kč4 969,39 Kč
104 252,78800 Kč42 527,88 Kč
254 073,90600 Kč101 847,65 Kč
Manufacturers Standard Package
Unit Price without VAT:4 969,39000 Kč
Unit Price with VAT:6 012,96190 Kč

Other Suppliers on DigiKey

2In Stock
Ships from WEC