RF ANTENNA General Purpose Directional Antenna N Type Female Pole Clamp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YA3450WN

DigiKey Part Number
553-YA3450WN-ND
Manufacturer
Manufacturer Product Number
YA3450WN
Description
ANT YAGI 450-470MHZ 11DBI N-FEM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF ANTENNA General Purpose Directional Antenna N Type Female Pole Clamp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
1
Manufacturer
Pulse Electronics
VSWR
2
Series
Gain
10.5dBi
Packaging
Box
Power - Max
300 W
Part Status
Active
Termination
N Type Female
Frequency Group
UHF (300MHz ~ 1GHz)
Mounting Type
Pole Clamp
Frequency (Center/Band)
460MHz
Height (Max)
36.260" (921.00mm)
Frequency Range
450MHz ~ 470MHz
Applications
General Purpose
Antenna Type
Directional Antenna
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 889,52000 Kč5 889,52 Kč
105 061,58900 Kč50 615,89 Kč
254 854,92240 Kč121 373,06 Kč
Manufacturers Standard Package
Unit Price without VAT:5 889,52000 Kč
Unit Price with VAT:7 126,31920 Kč