
W6114B0100 | |
|---|---|
DigiKey Part Number | 553-W6114B0100-ND |
Manufacturer | |
Manufacturer Product Number | W6114B0100 |
Description | ANTENNA FLEX FPC 5G 617-7125 MHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, 5G Flat Patch U.FL (UMCC), I-PEX MHF Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 788.5MHz, 2.0585GHz, 3.75GHz, 4.7GHz, 5.5375GHz, 6.5625GHz | |
Frequency Range | 617MHz ~ 960MHz, 1.427GHz ~ 2.69GHz, 3.3GHz ~ 4.2GHz, 4.4GHz ~ 5GHz, 5.15GHz ~ 5.925GHz, 6GHz ~ 7.125GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 6 | |
VSWR | - | |
Return Loss | -5dB, -6dB, -5dB, -6dB, -5dB, -4dB | |
Gain | 1.5dBi, 3.8dBi, 4.6dBi, 5.8dBi, 5dBi, 4.8dBi | |
Power - Max | 3 W | |
Features | Cable - 100mm | |
Termination | U.FL (UMCC), I-PEX MHF | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.006" (0.15mm) | |
Applications | 4G, 5G |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,61000 Kč | 130,61 Kč |
| 10 | 100,20200 Kč | 1 002,02 Kč |
| 25 | 92,58440 Kč | 2 314,61 Kč |
| 100 | 84,20410 Kč | 8 420,41 Kč |
| 250 | 80,20732 Kč | 20 051,83 Kč |
| 500 | 77,79926 Kč | 38 899,63 Kč |
| 1 000 | 75,81706 Kč | 75 817,06 Kč |
| Unit Price without VAT: | 130,61000 Kč |
|---|---|
| Unit Price with VAT: | 158,03810 Kč |

