
W6102B0100 | |
|---|---|
DigiKey Part Number | 553-W6102B0100-ND |
Manufacturer | |
Manufacturer Product Number | W6102B0100 |
Description | RF ANT 2.4GHZ/5.4GHZ FLAT PATCH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi, Zigbee™ Flat Patch U.FL (UMCC), I-PEX MHF1 Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.4GHz, 5.4GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.925GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 6dBi | |
Power - Max | 3 W | |
Features | Cable - 100mm | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.008" (0.20mm) | |
Applications | Bluetooth, Wi-Fi, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,08000 Kč | 132,08 Kč |
| 20 | 95,49900 Kč | 1 909,98 Kč |
| 40 | 90,58000 Kč | 3 623,20 Kč |
| 100 | 85,38420 Kč | 8 538,42 Kč |
| 260 | 81,21785 Kč | 21 116,64 Kč |
| 500 | 78,94702 Kč | 39 473,51 Kč |
| 1 000 | 76,95473 Kč | 76 954,73 Kč |
| 2 500 | 74,85174 Kč | 187 129,35 Kč |
| Unit Price without VAT: | 132,08000 Kč |
|---|---|
| Unit Price with VAT: | 159,81680 Kč |

