



W5100 | |
|---|---|
DigiKey Part Number | W5100P-ND |
Manufacturer | |
Manufacturer Product Number | W5100 |
Description | RF ANT 2.4GHZ FLAT PATCH SLDR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, WLAN, Zigbee™ Flat Patch Solder Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.48GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 1 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 1dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.047" (1.20mm) | |
Applications | Bluetooth, WLAN, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,29000 Kč | 153,29 Kč |
| 10 | 118,26100 Kč | 1 182,61 Kč |
| 25 | 109,53400 Kč | 2 738,35 Kč |
| 100 | 99,92950 Kč | 9 992,95 Kč |
| 250 | 95,35108 Kč | 23 837,77 Kč |
| 500 | 92,59236 Kč | 46 296,18 Kč |
| 1 000 | 90,32080 Kč | 90 320,80 Kč |
| Unit Price without VAT: | 153,29000 Kč |
|---|---|
| Unit Price with VAT: | 185,48090 Kč |


