
W5029RPGT | |
|---|---|
DigiKey Part Number | 553-W5029RPGT-ND |
Manufacturer | |
Manufacturer Product Number | W5029RPGT |
Description | 2.4-2.5 / 5.15-5.925 GHZ STICK A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA DSRC, WLAN, Zigbee™ Whip, Straight RP-SMA Male Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 2 |
Manufacturer Pulse Electronics | Return Loss -10dB, -4dB |
Series | Gain 1.8dBi, 2.55dBi |
Packaging Bulk | Power - Max 1 W |
Part Status Active | Termination RP-SMA Male |
RF Family/Standard 802.15.4, General ISM, WiFi | Ingress Protection IP65 |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 2.45GHz, 5.538GHz | Height (Max) 2.992" (76.00mm) |
Frequency Range 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.925GHz | Applications DSRC, WLAN, Zigbee™ |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,58000 Kč | 142,58 Kč |
| 10 | 109,56800 Kč | 1 095,68 Kč |
| 30 | 99,94333 Kč | 2 998,30 Kč |
| 100 | 92,29250 Kč | 9 229,25 Kč |
| 250 | 87,98080 Kč | 21 995,20 Kč |
| 500 | 85,38080 Kč | 42 690,40 Kč |
| 1 000 | 83,24090 Kč | 83 240,90 Kč |
| 2 500 | 80,98215 Kč | 202 455,38 Kč |
| Unit Price without VAT: | 142,58000 Kč |
|---|---|
| Unit Price with VAT: | 172,52180 Kč |

