
W3921B0100 | |
|---|---|
DigiKey Part Number | 553-W3921B0100-ND |
Manufacturer | |
Manufacturer Product Number | W3921B0100 |
Description | RF ANT 2.4GHZ FLAT PATCH CAB ADH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi, Zigbee™ Flat Patch U.FL (UMCC), I-PEX MHF1 Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 1dBi | |
Power - Max | 2 W | |
Features | Cable - 100mm | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.004" (0.10mm) | |
Applications | Bluetooth, Wi-Fi, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,95000 Kč | 57,95 Kč |
| 10 | 43,23500 Kč | 432,35 Kč |
| 30 | 38,93033 Kč | 1 167,91 Kč |
| 100 | 35,50970 Kč | 3 550,97 Kč |
| 250 | 33,58000 Kč | 8 395,00 Kč |
| 500 | 32,41798 Kč | 16 208,99 Kč |
| 1 000 | 31,46088 Kč | 31 460,88 Kč |
| 2 500 | 30,45063 Kč | 76 126,57 Kč |
| 5 000 | 29,84198 Kč | 149 209,90 Kč |
| Unit Price without VAT: | 57,95000 Kč |
|---|---|
| Unit Price with VAT: | 70,11950 Kč |




