
W3920B0100 | |
|---|---|
DigiKey Part Number | 553-W3920B0100-ND |
Manufacturer | |
Manufacturer Product Number | W3920B0100 |
Description | RF ANT 5.4GHZ FLAT PATCH CAB ADH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi Flat Patch U.FL (UMCC), I-PEX MHF1 Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 5.4GHz | |
Frequency Range | 4.9GHz ~ 5.925GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 3dBi | |
Power - Max | 2 W | |
Features | Cable - 100mm | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.006" (0.15mm) | |
Applications | Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,43000 Kč | 55,43 Kč |
| 10 | 41,30300 Kč | 413,03 Kč |
| 30 | 37,16633 Kč | 1 114,99 Kč |
| 100 | 33,88030 Kč | 3 388,03 Kč |
| 250 | 32,02532 Kč | 8 006,33 Kč |
| 500 | 30,90738 Kč | 15 453,69 Kč |
| 1 000 | 29,98766 Kč | 29 987,66 Kč |
| 2 500 | 29,01663 Kč | 72 541,57 Kč |
| 5 000 | 28,43133 Kč | 142 156,65 Kč |
| Unit Price without VAT: | 55,43000 Kč |
|---|---|
| Unit Price with VAT: | 67,07030 Kč |

