RF ANTENNA Bluetooth, Wi-Fi, Zigbee™ Flat Patch U.FL (UMCC), I-PEX MHF1 Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W3918B0100

DigiKey Part Number
553-W3918B0100-ND
Manufacturer
Manufacturer Product Number
W3918B0100
Description
RF ANT 2.4GHZ/5.4GHZ FLAT PATCH
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, Wi-Fi, Zigbee™ Flat Patch U.FL (UMCC), I-PEX MHF1 Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
2.4GHz, 5.4GHz
Frequency Range
2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.925GHz
Antenna Type
Flat Patch
Number of Bands
2
VSWR
2
Return Loss
-
Gain
4dBi
Power - Max
2 W
Features
Cable - 100mm
Termination
U.FL (UMCC), I-PEX MHF1
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.006" (0.15mm)
Applications
Bluetooth, Wi-Fi, Zigbee™
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 541
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
157,95000 Kč57,95 Kč
1043,23500 Kč432,35 Kč
3038,93033 Kč1 167,91 Kč
10035,50970 Kč3 550,97 Kč
25033,58000 Kč8 395,00 Kč
50032,41798 Kč16 208,99 Kč
1 00031,46088 Kč31 460,88 Kč
2 50030,45063 Kč76 126,57 Kč
5 00029,84198 Kč149 209,90 Kč
Manufacturers Standard Package
Unit Price without VAT:57,95000 Kč
Unit Price with VAT:70,11950 Kč