
W3554G0457 | |
|---|---|
DigiKey Part Number | 553-W3554G0457-ND |
Manufacturer | |
Manufacturer Product Number | W3554G0457 |
Description | ANTENNA ASSEMBLY 6GHZ 457MM SMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, 5G, Bluetooth, GNSS, ISM, Wi-Fi, Zigbee™ PCB Trace SMA Male Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, Cellular, General ISM, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 1.5GHz, 2.2GHz, 3.55GHz, 5.45GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.4GHz ~ 1.6GHz, 1.71GHz ~ 2.69GHz, 3.3GHz ~ 3.8GHz, 4.9GHz ~ 6GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 5 | |
VSWR | - | |
Return Loss | -4dB, -3dB, -6dB, -5dB, -4dB | |
Gain | 1.9dBi, 2.5dBi, 3.2dBi, 3.3dBi, 3.5dBi | |
Power - Max | 5 W | |
Features | Cable - 457mm | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.008" (0.20mm) | |
Applications | 2G, 3G, 4G, 5G, Bluetooth, GNSS, ISM, Wi-Fi, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,28000 Kč | 216,28 Kč |
| 10 | 168,63500 Kč | 1 686,35 Kč |
| 30 | 154,72033 Kč | 4 641,61 Kč |
| 100 | 143,66830 Kč | 14 366,83 Kč |
| 250 | 137,43528 Kč | 34 358,82 Kč |
| 500 | 133,67998 Kč | 66 839,99 Kč |
| 1 000 | 130,58824 Kč | 130 588,24 Kč |
| Unit Price without VAT: | 216,28000 Kč |
|---|---|
| Unit Price with VAT: | 261,69880 Kč |

