
W3554G0384 | |
|---|---|
DigiKey Part Number | 553-W3554G0384-ND |
Manufacturer | |
Manufacturer Product Number | W3554G0384 |
Description | ANTENNA ASSEMBLY 6GHZ 384MM SMA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, 5G, Bluetooth, GNSS, ISM, Wi-Fi, Zigbee™ PCB Trace SMA Male Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, Cellular, General ISM, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 1.5GHz, 2.2GHz, 3.55GHz, 5.45GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.4GHz ~ 1.6GHz, 1.71GHz ~ 2.69GHz, 3.3GHz ~ 3.8GHz, 4.9GHz ~ 6GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 5 | |
VSWR | - | |
Return Loss | -4dB, -3dB, -6dB, -5dB, -4dB | |
Gain | 1.9dBi, 2.5dBi, 3.2dBi, 3.3dBi, 3.5dBi | |
Power - Max | 5 W | |
Features | Cable - 384mm | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.008" (0.20mm) | |
Applications | 2G, 3G, 4G, 5G, Bluetooth, GNSS, ISM, Wi-Fi, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,34000 Kč | 213,34 Kč |
| 10 | 166,32500 Kč | 1 663,25 Kč |
| 25 | 154,57040 Kč | 3 864,26 Kč |
| 100 | 141,65040 Kč | 14 165,04 Kč |
| 250 | 135,49084 Kč | 33 872,71 Kč |
| 500 | 131,77840 Kč | 65 889,20 Kč |
| 1 000 | 128,72383 Kč | 128 723,83 Kč |
| Unit Price without VAT: | 213,34000 Kč |
|---|---|
| Unit Price with VAT: | 258,14140 Kč |

