RF ANTENNA 2G, 3G, 4G, 5G, Bluetooth, GNSS, ISM, Wi-Fi, Zigbee™ PCB Trace SMA Male Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W3554G0100

DigiKey Part Number
553-W3554G0100-ND
Manufacturer
Manufacturer Product Number
W3554G0100
Description
ANTENNA ASSEMBLY 6GHZ 100MM SMA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF ANTENNA 2G, 3G, 4G, 5G, Bluetooth, GNSS, ISM, Wi-Fi, Zigbee™ PCB Trace SMA Male Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth, Cellular, General ISM, Navigation, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
829MHz, 1.5GHz, 2.2GHz, 3.55GHz, 5.45GHz
Frequency Range
698MHz ~ 960MHz, 1.4GHz ~ 1.6GHz, 1.71GHz ~ 2.69GHz, 3.3GHz ~ 3.8GHz, 4.9GHz ~ 6GHz
Antenna Type
PCB Trace
Number of Bands
5
VSWR
-
Return Loss
-4dB, -3dB, -6dB, -5dB, -4dB
Gain
1.9dBi, 2.5dBi, 3.2dBi, 3.3dBi, 3.5dBi
Power - Max
5 W
Features
Cable - 100mm
Termination
SMA Male
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.008" (0.20mm)
Applications
2G, 3G, 4G, 5G, Bluetooth, GNSS, ISM, Wi-Fi, Zigbee™
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 963
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1224,05000 Kč224,05 Kč
10174,91300 Kč1 749,13 Kč
30160,55067 Kč4 816,52 Kč
100149,15090 Kč14 915,09 Kč
250142,72256 Kč35 680,64 Kč
500138,84760 Kč69 423,80 Kč
1 000135,65884 Kč135 658,84 Kč
Manufacturers Standard Package
Unit Price without VAT:224,05000 Kč
Unit Price with VAT:271,10050 Kč