
W3554B0170 | |
|---|---|
DigiKey Part Number | 553-W3554B0170-ND |
Manufacturer | |
Manufacturer Product Number | W3554B0170 |
Description | ANTENNA ASSEMBLY 6GHZ 170MM U.FL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, 5G, Bluetooth, GNSS, ISM, Wi-Fi, Zigbee™ PCB Trace U.FL (UMCC), I-PEX MHF1 Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, Cellular, General ISM, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 1.5GHz, 2.2GHz, 3.55GHz, 5.45GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.4GHz ~ 1.6GHz, 1.71GHz ~ 2.69GHz, 3.3GHz ~ 3.8GHz, 4.9GHz ~ 6GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 5 | |
VSWR | - | |
Return Loss | -4dB, -3dB, -6dB, -5dB, -4dB | |
Gain | 1.9dBi, 2.5dBi, 3.2dBi, 3.3dBi, 3.5dBi | |
Power - Max | 5 W | |
Features | Cable - 170mm | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.008" (0.20mm) | |
Applications | 2G, 3G, 4G, 5G, Bluetooth, GNSS, ISM, Wi-Fi, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,05000 Kč | 161,05 Kč |
| 10 | 124,37100 Kč | 1 243,71 Kč |
| 25 | 115,19520 Kč | 2 879,88 Kč |
| 100 | 105,11180 Kč | 10 511,18 Kč |
| 250 | 100,30492 Kč | 25 076,23 Kč |
| 500 | 97,40804 Kč | 48 704,02 Kč |
| 1 000 | 95,02372 Kč | 95 023,72 Kč |
| Unit Price without VAT: | 161,05000 Kč |
|---|---|
| Unit Price with VAT: | 194,87050 Kč |

