
W3435B0100 | |
|---|---|
DigiKey Part Number | 553-W3435B0100-ND |
Manufacturer | |
Manufacturer Product Number | W3435B0100 |
Description | ANTENNA ASSEMBLY 6GHZ 100MM IPEX |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 3G, 4G, 5G PCB Trace I-PEX MHF Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 788.5MHz, 2.2GHz | |
Frequency Range | 617MHz ~ 960MHz, 1.71GHz ~ 2.69GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | -5dB | |
Gain | 0dBi, 2.5dBi | |
Power - Max | 3 W | |
Features | Cable - 100mm | |
Termination | I-PEX MHF | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.079" (2.00mm) | |
Applications | 3G, 4G, 5G |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,78000 Kč | 125,78 Kč |
| 10 | 96,36000 Kč | 963,60 Kč |
| 25 | 89,02320 Kč | 2 225,58 Kč |
| 100 | 80,96410 Kč | 8 096,41 Kč |
| 300 | 76,46910 Kč | 22 940,73 Kč |
| 500 | 74,80706 Kč | 37 403,53 Kč |
| 1 000 | 72,90086 Kč | 72 900,86 Kč |
| 2 500 | 70,88874 Kč | 177 221,85 Kč |
| Unit Price without VAT: | 125,78000 Kč |
|---|---|
| Unit Price with VAT: | 152,19380 Kč |


