RF ANTENNA General Purpose Ceramic Patch Pin Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA General Purpose Ceramic Patch Pin Adhesive
W3228

W3228

DigiKey Part Number
W3228-ND
Manufacturer
Manufacturer Product Number
W3228
Description
ANT CER IRIDIUM 25X25X4MM PIN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF ANTENNA General Purpose Ceramic Patch Pin Adhesive
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Ceramic Patch
Manufacturer
Pulse Electronics
Number of Bands
1
Series
Return Loss
-15dB
Packaging
Tray
Gain
4dBi
Part Status
Active
Termination
Pin
Frequency Group
UHF (1GHz ~ 2GHz)
Mounting Type
Adhesive
Frequency (Center/Band)
1.621GHz
Height (Max)
0.157" (4.00mm)
Frequency Range
1.617GHz ~ 1.625GHz
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 795
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1100,11000 Kč100,11 Kč
1075,99700 Kč759,97 Kč
5066,37060 Kč3 318,53 Kč
10063,38820 Kč6 338,82 Kč
25060,23820 Kč15 059,55 Kč
50058,34034 Kč29 170,17 Kč
1 00056,77785 Kč56 777,85 Kč
2 50055,12860 Kč137 821,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:100,11000 Kč
Unit Price with VAT:121,13310 Kč