RF ANTENNA Helical Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA Helical Solder Surface Mount
PulseLarsen Antennas Video
Introduction to Embedded Antennas Q&A part 1

W3112A

DigiKey Part Number
553-1681-2-ND - Tape & Reel (TR)
553-1681-1-ND - Cut Tape (CT)
553-1681-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
W3112A
Description
RF ANT 900MHZ HELICAL SOLDER SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF ANTENNA Helical Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
900MHz
Frequency Range
902MHz ~ 928MHz
Antenna Type
Helical
Number of Bands
1
VSWR
-
Return Loss
-10dB
Gain
0.9dBi
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.315" (8.00mm)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 634
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
143,12000 Kč43,12 Kč
1031,80300 Kč318,03 Kč
2528,99880 Kč724,97 Kč
10025,90870 Kč2 590,87 Kč
25024,43412 Kč6 108,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
60023,33850 Kč14 003,10 Kč
1 20022,64351 Kč27 172,21 Kč
1 80022,29527 Kč40 131,49 Kč
3 00021,90957 Kč65 728,71 Kč
4 20021,68410 Kč91 073,22 Kč
6 00021,46722 Kč128 803,32 Kč
Manufacturers Standard Package
Unit Price without VAT:43,12000 Kč
Unit Price with VAT:52,17520 Kč