



W3112A | |
|---|---|
DigiKey Part Number | 553-1681-2-ND - Tape & Reel (TR) 553-1681-1-ND - Cut Tape (CT) 553-1681-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W3112A |
Description | RF ANT 900MHZ HELICAL SOLDER SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Helical Solder Surface Mount |
Datasheet | Datasheet |
Category | Antenna Type Helical |
Manufacturer Pulse Electronics | Number of Bands 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Return Loss -10dB |
Part Status Active | Gain 0.9dBi |
Frequency Group UHF (300MHz ~ 1GHz) | Termination Solder |
Frequency (Center/Band) 900MHz | Mounting Type Surface Mount |
Frequency Range 902MHz ~ 928MHz | Height (Max) 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,14000 Kč | 49,14 Kč |
| 10 | 36,32700 Kč | 363,27 Kč |
| 25 | 33,14320 Kč | 828,58 Kč |
| 100 | 29,64710 Kč | 2 964,71 Kč |
| 250 | 27,97940 Kč | 6 994,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 26,73990 Kč | 16 043,94 Kč |
| 1 200 | 25,95370 Kč | 31 144,44 Kč |
| 1 800 | 25,55993 Kč | 46 007,87 Kč |
| 3 000 | 25,12376 Kč | 75 371,28 Kč |
| 4 200 | 24,86873 Kč | 104 448,67 Kč |
| 6 000 | 24,62355 Kč | 147 741,30 Kč |
| Unit Price without VAT: | 49,14000 Kč |
|---|---|
| Unit Price with VAT: | 59,45940 Kč |

