RF ANTENNA GPS Helical Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA GPS Helical Solder Surface Mount
PulseLarsen Antennas Video
Embedded Antennas

W3110

DigiKey Part Number
553-1680-2-ND - Tape & Reel (TR)
553-1680-1-ND - Cut Tape (CT)
553-1680-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
W3110
Description
RF ANT 1.575GHZ HELICAL SLDR SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF ANTENNA GPS Helical Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.575GHz
Frequency Range
1.565GHz ~ 1.585GHz
Antenna Type
Helical
Number of Bands
1
VSWR
-
Return Loss
-16dB
Gain
1.3dBi
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.217" (5.50mm)
Applications
GPS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 611
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,27000 Kč41,27 Kč
1030,36600 Kč303,66 Kč
2527,66840 Kč691,71 Kč
10024,69730 Kč2 469,73 Kč
25023,28188 Kč5 820,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80021,93636 Kč17 549,09 Kč
1 60021,32043 Kč34 112,69 Kč
2 40021,01211 Kč50 429,06 Kč
4 00020,67029 Kč82 681,16 Kč
5 60020,47060 Kč114 635,36 Kč
8 00020,27845 Kč162 227,60 Kč
Manufacturers Standard Package
Unit Price without VAT:41,27000 Kč
Unit Price with VAT:49,93670 Kč