



W3095 | |
|---|---|
DigiKey Part Number | 553-2601-2-ND - Tape & Reel (TR) 553-2601-1-ND - Cut Tape (CT) 553-2601-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W3095 |
Description | RF ANT 1.575GHZ/1.602GHZ CHIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GLONASS, GPS Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 1.575GHz, 1.602GHz, 2.4GHz, 5.4GHz | |
Frequency Range | 1.575GHz ~ 1.61GHz, 2.4GHz ~ 2.49GHz, 4.9GHz ~ 5.85GHz | |
Antenna Type | Chip | |
Number of Bands | 3 | |
VSWR | 1.2 | |
Return Loss | - | |
Gain | 2.5dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.059" (1.50mm) | |
Applications | GLONASS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,31000 Kč | 62,31 Kč |
| 10 | 39,44800 Kč | 394,48 Kč |
| 25 | 33,49480 Kč | 837,37 Kč |
| 100 | 26,75240 Kč | 2 675,24 Kč |
| 250 | 23,44380 Kč | 5 860,95 Kč |
| 500 | 21,40786 Kč | 10 703,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 19,70238 Kč | 19 702,38 Kč |
| 2 000 | 18,27424 Kč | 36 548,48 Kč |
| 3 000 | 17,95832 Kč | 53 874,96 Kč |
| Unit Price without VAT: | 62,31000 Kč |
|---|---|
| Unit Price with VAT: | 75,39510 Kč |

