



W3095 | |
|---|---|
DigiKey Part Number | 553-2601-2-ND - Tape & Reel (TR) 553-2601-1-ND - Cut Tape (CT) 553-2601-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W3095 |
Description | RF ANT 1.575GHZ/1.602GHZ CHIP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GLONASS, GPS Chip Solder Surface Mount |
Datasheet | Datasheet |
Category | Antenna Type Chip |
Manufacturer Pulse Electronics | Number of Bands 3 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | VSWR 1.2 |
Part Status Active | Gain 2.5dBi |
RF Family/Standard Navigation | Termination Solder |
Frequency Group Wide Band | Mounting Type Surface Mount |
Frequency (Center/Band) 1.575GHz, 1.602GHz, 2.4GHz, 5.4GHz | Height (Max) 0.059" (1.50mm) |
Frequency Range 1.575GHz ~ 1.61GHz, 2.4GHz ~ 2.49GHz, 4.9GHz ~ 5.85GHz | Applications GLONASS, GPS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GGBLA.01.A | Taoglas Limited | 12 846 | 931-1301-1-ND | 32,13000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,98000 Kč | 49,98 Kč |
| 10 | 37,06100 Kč | 370,61 Kč |
| 25 | 33,83200 Kč | 845,80 Kč |
| 100 | 30,26860 Kč | 3 026,86 Kč |
| 250 | 28,57156 Kč | 7 142,89 Kč |
| 500 | 27,54854 Kč | 13 774,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 27,66424 Kč | 27 664,24 Kč |
| Unit Price without VAT: | 49,98000 Kč |
|---|---|
| Unit Price with VAT: | 60,47580 Kč |

