



W3010 | |
|---|---|
DigiKey Part Number | 553-1670-2-ND - Tape & Reel (TR) 553-1670-1-ND - Cut Tape (CT) 553-1670-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W3010 |
Description | RF ANT 1.575GHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | W3010 Models |
Category | Number of Bands 1 |
Manufacturer Pulse Electronics | Return Loss -18dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Gain 2.8dBi |
Part Status Active | Termination Solder |
RF Family/Standard Navigation | Mounting Type Surface Mount |
Frequency Group UHF (1GHz ~ 2GHz) | Height (Max) 0.079" (2.00mm) |
Frequency (Center/Band) 1.575GHz | Applications GPS |
Antenna Type Chip |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP.10E.07.0039B | Taoglas Limited | 653 | 931-1147-ND | 14,00000 Kč | Similar |
| AP.10F.07.0039B | Taoglas Limited | 561 | 931-1148-ND | 14,28000 Kč | Similar |
| AP.10G.01 | Taoglas Limited | 137 | 931-1149-1-ND | 11,67000 Kč | Similar |
| AP.10H.01 | Taoglas Limited | 755 | 931-1150-1-ND | 14,15000 Kč | Similar |
| AP.12F.07.0045A | Taoglas Limited | 478 | 931-1227-ND | 13,84000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,26000 Kč | 43,26 Kč |
| 10 | 31,91700 Kč | 319,17 Kč |
| 25 | 29,06960 Kč | 726,74 Kč |
| 100 | 25,94090 Kč | 2 594,09 Kč |
| 250 | 24,45092 Kč | 6 112,73 Kč |
| 500 | 23,55178 Kč | 11 775,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 22,81223 Kč | 22 812,23 Kč |
| 2 000 | 22,20339 Kč | 44 406,78 Kč |
| 3 000 | 21,89846 Kč | 65 695,38 Kč |
| 5 000 | 21,56075 Kč | 107 803,75 Kč |
| 7 000 | 21,36331 Kč | 149 543,17 Kč |
| Unit Price without VAT: | 43,26000 Kč |
|---|---|
| Unit Price with VAT: | 52,34460 Kč |


