
W3009-K | |
|---|---|
DigiKey Part Number | 553-1713-ND |
Manufacturer | |
Manufacturer Product Number | W3009-K |
Description | EVAL BOARD W3009 W/ SMA FEMALE |
Customer Reference | |
Detailed Description | W3009 - Antenna 1575.42MHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 1575.42MHz |
Manufacturer Pulse Electronics | Contents Board(s) |
Packaging Bulk | Utilized IC / Part W3009 |
Part Status Active | RF Frequency 1575.42MHz |
Type Antenna | Function Antenna |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 217,04000 Kč | 1 217,04 Kč |
| 10 | 1 003,41000 Kč | 10 034,10 Kč |
| 25 | 970,10760 Kč | 24 252,69 Kč |
| Unit Price without VAT: | 1 217,04000 Kč |
|---|---|
| Unit Price with VAT: | 1 472,61840 Kč |


