



W3000 | |
|---|---|
DigiKey Part Number | 553-2577-2-ND - Tape & Reel (TR) 553-2577-1-ND - Cut Tape (CT) 553-2577-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W3000 |
Description | RF ANT 868MHZ/1.575GHZ CHIP SLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, GPS, Wi-Fi, WLAN, Zigbee™ Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | W3000 Models |
Category | Antenna Type Chip |
Manufacturer Pulse Electronics | Number of Bands 3 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Return Loss -10dB, -12dB, -12dB |
Part Status Active | Gain -1.4dBi, 2dBi, 2.5dBi |
RF Family/Standard 802.15.4, Bluetooth, Navigation, WiFi | Termination Solder |
Frequency Group Wide Band | Mounting Type Surface Mount |
Frequency (Center/Band) 868MHz, 1.575GHz, 2.4GHz | Height (Max) 0.063" (1.60mm) |
Frequency Range 858MHz ~ 878MHz, 1.565GHz ~ 1.585GHz, 2.4GHz ~ 2.483GHz | Applications Bluetooth, GPS, Wi-Fi, WLAN, Zigbee™ |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PA.710.A | Taoglas Limited | 3 110 | 931-1225-1-ND | 174,07000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,41000 Kč | 46,41 Kč |
| 10 | 34,24800 Kč | 342,48 Kč |
| 25 | 31,22840 Kč | 780,71 Kč |
| 100 | 27,90210 Kč | 2 790,21 Kč |
| 250 | 26,31636 Kč | 6 579,09 Kč |
| 500 | 25,36096 Kč | 12 680,48 Kč |
| 1 000 | 25,22616 Kč | 25 226,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 23,92733 Kč | 47 854,66 Kč |
| 4 000 | 23,39461 Kč | 93 578,44 Kč |
| 6 000 | 23,12786 Kč | 138 767,16 Kč |
| Unit Price without VAT: | 46,41000 Kč |
|---|---|
| Unit Price with VAT: | 56,15610 Kč |

