

W3000 | |
---|---|
DigiKey Part Number | 553-2577-2-ND - Tape & Reel (TR) 553-2577-1-ND - Cut Tape (CT) 553-2577-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W3000 |
Description | RF ANT 868MHZ/1.575GHZ CHIP SLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, GPS, Wi-Fi, WLAN, Zigbee™ Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | W3000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 868MHz, 1.575GHz, 2.4GHz | |
Frequency Range | 858MHz ~ 878MHz, 1.565GHz ~ 1.585GHz, 2.4GHz ~ 2.483GHz | |
Antenna Type | Chip | |
Number of Bands | 3 | |
VSWR | - | |
Return Loss | -10dB, -12dB, -12dB | |
Gain | -1.4dBi, 2dBi, 2.5dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.063" (1.60mm) | |
Applications | Bluetooth, GPS, Wi-Fi, WLAN, Zigbee™ |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 36,24000 Kč | 36,24 Kč |
10 | 26,68300 Kč | 266,83 Kč |
25 | 24,25440 Kč | 606,36 Kč |
100 | 21,59650 Kč | 2 159,65 Kč |
250 | 20,32840 Kč | 5 082,10 Kč |
500 | 19,56354 Kč | 9 781,77 Kč |
1 000 | 18,93447 Kč | 18 934,47 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 18,41653 Kč | 36 833,06 Kč |
4 000 | 17,99030 Kč | 71 961,20 Kč |
6 000 | 17,77695 Kč | 106 661,70 Kč |
10 000 | 17,54046 Kč | 175 404,60 Kč |
Unit Price without VAT: | 36,24000 Kč |
---|---|
Unit Price with VAT: | 43,85040 Kč |