


W1902 | |
|---|---|
DigiKey Part Number | 553-1698-ND |
Manufacturer | |
Manufacturer Product Number | W1902 |
Description | RF ANT 850MHZ/900MHZ WHIP RA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GSM, WCDMA Whip, Right Angle RP-SMA Male Connector Mount |
Datasheet | Datasheet |
Category | Antenna Type Whip, Right Angle |
Manufacturer Pulse Electronics | Number of Bands 5 |
Packaging Bulk | Return Loss -4dB, -6dB |
Part Status Active | Gain 1dBi, 2dBi, 2.5dBi |
RF Family/Standard Cellular | Termination RP-SMA Male |
Frequency Group Wide Band | Mounting Type Connector Mount |
Frequency (Center/Band) 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz | Height (Max) 1.949" (49.50mm) |
Frequency Range 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz | Applications GSM, WCDMA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,28000 Kč | 157,28 Kč |
| 18 | 115,30222 Kč | 2 075,44 Kč |
| 36 | 109,35889 Kč | 3 936,92 Kč |
| 108 | 102,02694 Kč | 11 018,91 Kč |
| 252 | 97,72817 Kč | 24 627,50 Kč |
| 504 | 94,89804 Kč | 47 828,61 Kč |
| 1 008 | 92,56910 Kč | 93 309,65 Kč |
| Unit Price without VAT: | 157,28000 Kč |
|---|---|
| Unit Price with VAT: | 190,30880 Kč |



