
W1856 | |
|---|---|
DigiKey Part Number | 553-W1856-ND |
Manufacturer | |
Manufacturer Product Number | W1856 |
Description | ANT MULTIBAND 5G FR1 MIMO FLAT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, 5G, Wi-Fi Dipole Antenna SMA Male Clip |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 788.5MHz, 2.2GHz, 3.75GHz, 4.775GHz, 6.137GHz | |
Frequency Range | 617MHz ~ 960MHz, 1.71GHz ~ 2.69GHz, 3.3GHz ~ 4.2GHz, 4.4GHz ~ 5.15GHz, 5.15GHz ~ 7.125GHz | |
Antenna Type | Dipole Antenna | |
Number of Bands | 5 | |
VSWR | - | |
Return Loss | -7dB, -6dB, -5dB | |
Gain | 1.6dBi, 3.1dBi, 4dBi, 4.8dBi, 5.3dBi | |
Power - Max | 2 W | |
Features | Cable - 1m | |
Termination | SMA Male | |
Ingress Protection | IP51 | |
Mounting Type | Clip | |
Height (Max) | 0.378" (9.60mm) | |
Applications | 4G, 5G, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 652,12000 Kč | 1 652,12 Kč |
| 10 | 1 372,72300 Kč | 13 727,23 Kč |
| 25 | 1 302,95120 Kč | 32 573,78 Kč |
| 100 | 1 226,28530 Kč | 122 628,53 Kč |
| Unit Price without VAT: | 1 652,12000 Kč |
|---|---|
| Unit Price with VAT: | 1 999,06520 Kč |

