
W1698 | |
|---|---|
DigiKey Part Number | 553-W1698-ND |
Manufacturer | |
Manufacturer Product Number | W1698 |
Description | ANT EXT ISM868/915/2.4 SMA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, LoRa, Sigfox, Wi-Fi Whip, Straight SMA Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 3 |
Manufacturer Pulse Electronics | VSWR 3 |
Series | Gain 0.3dBi, 1.2dBi |
Packaging Tray | Power - Max 5 W |
Part Status Active | Termination SMA |
RF Family/Standard Bluetooth, General ISM, WiFi | Ingress Protection IP42 |
Frequency Group UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 868MHz, 915MHz, 2.45GHz | Height (Max) 1.953" (49.60mm) |
Frequency Range 868MHz ~ 928MHz, 2.4GHz ~ 2.5GHz | Applications Bluetooth, LoRa, Sigfox, Wi-Fi |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,89000 Kč | 161,89 Kč |
| 24 | 116,11000 Kč | 2 786,64 Kč |
| 48 | 110,49313 Kč | 5 303,67 Kč |
| 120 | 104,56125 Kč | 12 547,35 Kč |
| 264 | 100,54780 Kč | 26 544,62 Kč |
| 504 | 97,85817 Kč | 49 320,52 Kč |
| 1 008 | 95,46965 Kč | 96 233,41 Kč |
| Unit Price without VAT: | 161,89000 Kč |
|---|---|
| Unit Price with VAT: | 195,88690 Kč |




