
W1096 | |
|---|---|
DigiKey Part Number | 553-W1096-ND |
Manufacturer | |
Manufacturer Product Number | W1096 |
Description | ANTENNA 698-960MHZ/2179-3800MHZ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, 5G, LTE Whip, Right Angle RP-SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 2.2GHz, 3.6GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz, 3.4GHz ~ 3.8GHz | |
Antenna Type | Whip, Right Angle | |
Number of Bands | 3 | |
VSWR | 2, 3.5, 4 | |
Return Loss | - | |
Gain | -3dBi, 1.5dBi, -0.5dBi | |
Power - Max | 3 W | |
Features | - | |
Termination | RP-SMA Male | |
Ingress Protection | IP65 | |
Mounting Type | Connector Mount | |
Height (Max) | 4.409" (112.00mm) | |
Applications | 4G, 5G, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 348,78000 Kč | 348,78 Kč |
| 10 | 276,41800 Kč | 2 764,18 Kč |
| 25 | 258,31720 Kč | 6 457,93 Kč |
| 100 | 238,42180 Kč | 23 842,18 Kč |
| 400 | 224,94213 Kč | 89 976,85 Kč |
| 800 | 219,93410 Kč | 175 947,28 Kč |
| Unit Price without VAT: | 348,78000 Kč |
|---|---|
| Unit Price with VAT: | 422,02380 Kč |

