


W1049B120 | |
|---|---|
DigiKey Part Number | 553-2627-ND |
Manufacturer | |
Manufacturer Product Number | W1049B120 |
Description | RF ANT 2.4GHZ WHIP/TILT CONN MT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi, WLAN, Zigbee™ Whip, Tilt U.FL (UMCC), I-PEX MHF1 Connector Mount |
Datasheet | Datasheet |
Category | Antenna Type Whip, Tilt |
Manufacturer Pulse Electronics | Number of Bands 1 |
Packaging Bulk | Gain 2dBi |
Part Status Active | Features Cable - 305mm |
RF Family/Standard 802.15.4, Bluetooth, WiFi | Termination U.FL (UMCC), I-PEX MHF1 |
Frequency Group UHF (2GHz ~ 3GHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 2.4GHz | Height (Max) 3.248" (82.50mm) |
Frequency Range 2.4GHz ~ 2.5GHz | Applications Bluetooth, Wi-Fi, WLAN, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,23000 Kč | 114,23 Kč |
| 20 | 81,95500 Kč | 1 639,10 Kč |
| 40 | 77,60850 Kč | 3 104,34 Kč |
| 100 | 73,02260 Kč | 7 302,26 Kč |
| 260 | 69,34104 Kč | 18 028,67 Kč |
| 500 | 67,33512 Kč | 33 667,56 Kč |
| 1 000 | 65,57507 Kč | 65 575,07 Kč |
| 2 500 | 63,71667 Kč | 159 291,67 Kč |
| Unit Price without VAT: | 114,23000 Kč |
|---|---|
| Unit Price with VAT: | 138,21830 Kč |


