Similar



W1049B090 | |
|---|---|
DigiKey Part Number | 553-2626-ND |
Manufacturer | |
Manufacturer Product Number | W1049B090 |
Description | RF ANT 2.4GHZ WHIP/TILT CONN MT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi, WLAN, Zigbee™ Whip, Tilt U.FL (UMCC), I-PEX MHF1 Connector Mount |
Datasheet | Datasheet |
Category | Antenna Type Whip, Tilt |
Manufacturer Pulse Electronics | Number of Bands 1 |
Packaging Bulk | Gain 2dBi |
Part Status Active | Features Cable - 229mm |
RF Family/Standard 802.15.4, Bluetooth, WiFi | Termination U.FL (UMCC), I-PEX MHF1 |
Frequency Group UHF (2GHz ~ 3GHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 2.4GHz | Height (Max) 3.248" (82.50mm) |
Frequency Range 2.4GHz ~ 2.5GHz | Applications Bluetooth, Wi-Fi, WLAN, Zigbee™ |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AA.105.301621 | Taoglas Limited | 131 | 931-1128-ND | 754,88000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,02000 Kč | 93,02 Kč |
| 20 | 66,03850 Kč | 1 320,77 Kč |
| 40 | 62,42700 Kč | 2 497,08 Kč |
| 100 | 58,60540 Kč | 5 860,54 Kč |
| 260 | 55,54292 Kč | 14 441,16 Kč |
| 500 | 53,87372 Kč | 26 936,86 Kč |
| 1 000 | 52,40870 Kč | 52 408,70 Kč |
| 2 500 | 50,86220 Kč | 127 155,50 Kč |
| Unit Price without VAT: | 93,02000 Kč |
|---|---|
| Unit Price with VAT: | 112,55420 Kč |



