


W1037 | |
|---|---|
DigiKey Part Number | 553-1311-ND |
Manufacturer | |
Manufacturer Product Number | W1037 |
Description | RF ANT 2.4GHZ WHIP TILT 6.5" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, WLAN, Zigbee™ Whip, Tilt RP-SMA Male Connector Mount |
Datasheet | Datasheet |
Category | Antenna Type Whip, Tilt |
Manufacturer Pulse Electronics | Number of Bands 1 |
Packaging Bulk | VSWR 2 |
Part Status Active | Gain 3.2dBi |
RF Family/Standard 802.15.4, Bluetooth, WiFi | Termination RP-SMA Male |
Frequency Group UHF (2GHz ~ 3GHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 2.4GHz | Height (Max) 7.819" (198.60mm) |
Frequency Range 2.4GHz ~ 2.5GHz | Applications Bluetooth, WLAN, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,20000 Kč | 147,20 Kč |
| 10 | 113,34700 Kč | 1 133,47 Kč |
| 30 | 103,42900 Kč | 3 102,87 Kč |
| 100 | 95,55770 Kč | 9 555,77 Kč |
| 250 | 91,11788 Kč | 22 779,47 Kč |
| 500 | 88,44232 Kč | 44 221,16 Kč |
| 1 000 | 86,23942 Kč | 86 239,42 Kč |
| 2 500 | 83,91464 Kč | 209 786,60 Kč |
| Unit Price without VAT: | 147,20000 Kč |
|---|---|
| Unit Price with VAT: | 178,11200 Kč |

