


W1028B | |
|---|---|
DigiKey Part Number | 553-2044-ND |
Manufacturer | |
Manufacturer Product Number | W1028B |
Description | RF ANT 5.5GHZ WHIP TILT RP-SMA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA WLAN Whip, Tilt RP-SMA Male Connector Mount |
Datasheet | Datasheet |
Category | Antenna Type Whip, Tilt |
Manufacturer Pulse Electronics | Number of Bands 1 |
Packaging Bulk | VSWR 2 |
Part Status Active | Gain 2dBi |
RF Family/Standard WiFi | Termination RP-SMA Male |
Frequency Group SHF (f > 4GHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 5.5GHz | Height (Max) 5.386" (136.80mm) |
Frequency Range 5.15GHz ~ 5.85GHz | Applications WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,49000 Kč | 157,49 Kč |
| 20 | 114,50200 Kč | 2 290,04 Kč |
| 40 | 108,73300 Kč | 4 349,32 Kč |
| 100 | 102,64030 Kč | 10 264,03 Kč |
| 260 | 97,75135 Kč | 25 415,35 Kč |
| 500 | 95,08734 Kč | 47 543,67 Kč |
| 1 000 | 92,74964 Kč | 92 749,64 Kč |
| Unit Price without VAT: | 157,49000 Kč |
|---|---|
| Unit Price with VAT: | 190,56290 Kč |



