
UKIT-006GP | |
---|---|
DigiKey Part Number | 553-UKIT-006GP-ND |
Manufacturer | |
Manufacturer Product Number | UKIT-006GP |
Description | KIT ETHERNET PULSEJACK 1000BASET |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Kit Modular - Jacks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | Modular - Jacks | |
Values | 21 pcs - Assorted |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3 353,84000 Kč | 3 353,84 Kč |
10 | 2 851,06500 Kč | 28 510,65 Kč |
25 | 2 672,76400 Kč | 66 819,10 Kč |
50 | 2 552,97480 Kč | 127 648,74 Kč |
Unit Price without VAT: | 3 353,84000 Kč |
---|---|
Unit Price with VAT: | 4 058,14640 Kč |