
TWA422CC01 | |
|---|---|
DigiKey Part Number | 553-TWA422CC01-ND |
Manufacturer | |
Manufacturer Product Number | TWA422CC01 |
Description | ANT WIFI 2.4-2.5GHZ/5.15-5.85GHZ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi PCB Trace U.FL Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.45GHz, 5.5GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | -9dB, -7dB | |
Gain | 1.75dBi, 5.72dBi | |
Power - Max | 1 W | |
Features | Cable - 95mm | |
Termination | U.FL | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.096" (2.44mm) | |
Applications | Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,37000 Kč | 41,37 Kč |
| 10 | 30,48900 Kč | 304,89 Kč |
| 30 | 27,29033 Kč | 818,71 Kč |
| 100 | 24,74820 Kč | 2 474,82 Kč |
| 250 | 23,31532 Kč | 5 828,83 Kč |
| 500 | 22,45190 Kč | 11 225,95 Kč |
| 1 000 | 21,74091 Kč | 21 740,91 Kč |
| 2 500 | 20,99036 Kč | 52 475,90 Kč |
| 5 000 | 20,53802 Kč | 102 690,10 Kč |
| Unit Price without VAT: | 41,37000 Kč |
|---|---|
| Unit Price with VAT: | 50,05770 Kč |


