
TS8121A HF | |
|---|---|
DigiKey Part Number | 553-TS8121AHFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS8121A HF |
Description | MDL SMD 10/100 SINGLE PORT N/A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-T Pulse Transformer 1:1CT Transmitter, 1:1CT Receiver Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transformer Type | LAN 10/100 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1CT Transmitter, 1:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.504" L x 0.272" W (12.80mm x 6.90mm) | |
Height - Seated (Max) | 0.222" (5.65mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 43,61506 Kč | 78 507,11 Kč |
| Unit Price without VAT: | 43,61506 Kč |
|---|---|
| Unit Price with VAT: | 52,77422 Kč |


