
TC5G00P | |
|---|---|
DigiKey Part Number | 553-TC5G00PTR-ND - Tape & Reel (TR) 553-TC5G00PCT-ND - Cut Tape (CT) 553-TC5G00PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC5G00P |
Description | LAN XFMR CHIP 1:1 5G POE 60W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 180µH LAN 5G Base-T, Power Over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Category | Inductance 180µH |
Manufacturer Pulse Electronics | Turns Ratio - Primary:Secondary 1CT:1CT |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.185" L x 0.126" W (4.70mm x 3.20mm) |
Part Status Active | Height - Seated (Max) 0.124" (3.15mm) |
Transformer Type LAN 5G Base-T, Power Over Ethernet (PoE) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,51000 Kč | 12,51 Kč |
| 10 | 10,21900 Kč | 102,19 Kč |
| 25 | 9,44320 Kč | 236,08 Kč |
| 50 | 8,90520 Kč | 445,26 Kč |
| 100 | 8,39430 Kč | 839,43 Kč |
| 250 | 7,76576 Kč | 1 941,44 Kč |
| 500 | 7,32236 Kč | 3 661,18 Kč |
| 1 000 | 6,90400 Kč | 6 904,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,51026 Kč | 13 020,52 Kč |
| 4 000 | 6,13929 Kč | 24 557,16 Kč |
| 6 000 | 5,93238 Kč | 35 594,28 Kč |
| 10 000 | 5,68191 Kč | 56 819,10 Kč |
| 14 000 | 5,52292 Kč | 77 320,88 Kč |
| 20 000 | 5,35938 Kč | 107 187,60 Kč |
| Unit Price without VAT: | 12,51000 Kč |
|---|---|
| Unit Price with VAT: | 15,13710 Kč |

