
TC2G00P | |
|---|---|
DigiKey Part Number | 553-TC2G00PTR-ND - Tape & Reel (TR) 553-TC2G00PCT-ND - Cut Tape (CT) 553-TC2G00PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC2G00P |
Description | LAN XFMR CHIP 1:1 2.5G POE 60W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 180µH LAN 2.5G Base-T, Power Over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 2.5G Base-T, Power Over Ethernet (PoE) | |
Inductance | 180µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.185" L x 0.126" W (4.70mm x 3.20mm) | |
Height - Seated (Max) | 0.124" (3.15mm) | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 9,80600 Kč | 98,06 Kč |
| 25 | 9,07120 Kč | 226,78 Kč |
| 50 | 8,55040 Kč | 427,52 Kč |
| 100 | 8,06110 Kč | 806,11 Kč |
| 250 | 7,45764 Kč | 1 864,41 Kč |
| 500 | 7,03098 Kč | 3 515,49 Kč |
| 1 000 | 6,62949 Kč | 6 629,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,25132 Kč | 12 502,64 Kč |
| 4 000 | 5,89514 Kč | 23 580,56 Kč |
| 6 000 | 5,69648 Kč | 34 178,88 Kč |
| 10 000 | 5,45595 Kč | 54 559,50 Kč |
| 14 000 | 5,30326 Kč | 74 245,64 Kč |
| 20 000 | 5,24950 Kč | 104 990,00 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |

