
TC2G001P | |
|---|---|
DigiKey Part Number | 553-TC2G001PTR-ND - Tape & Reel (TR) 553-TC2G001PCT-ND - Cut Tape (CT) 553-TC2G001PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC2G001P |
Description | LAN XFMR CHIP 1:1 2.5G POE 90W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 120µH LAN 2.5G Base-T, Power Over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Category | Inductance 120µH |
Manufacturer Pulse Electronics | Turns Ratio - Primary:Secondary 1CT:1CT |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.181" L x 0.134" W (4.60mm x 3.40mm) |
Part Status Active | Height - Seated (Max) 0.165" (4.19mm) |
Transformer Type LAN 2.5G Base-T, Power Over Ethernet (PoE) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,93000 Kč | 12,93 Kč |
| 10 | 10,67800 Kč | 106,78 Kč |
| 25 | 9,86880 Kč | 246,72 Kč |
| 50 | 9,30580 Kč | 465,29 Kč |
| 100 | 8,77180 Kč | 877,18 Kč |
| 250 | 8,11444 Kč | 2 028,61 Kč |
| 500 | 7,65104 Kč | 3 825,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 6,97033 Kč | 10 455,49 Kč |
| 3 000 | 6,57303 Kč | 19 719,09 Kč |
| 4 500 | 6,35138 Kč | 28 581,21 Kč |
| 7 500 | 6,08310 Kč | 45 623,25 Kč |
| 10 500 | 5,91275 Kč | 62 083,88 Kč |
| 15 000 | 5,73756 Kč | 86 063,40 Kč |
| Unit Price without VAT: | 12,93000 Kč |
|---|---|
| Unit Price with VAT: | 15,64530 Kč |

