
| TC2G00 | |
|---|---|
| DigiKey Part Number | 553-TC2G00TR-ND - Tape & Reel (TR) 553-TC2G00CT-ND - Cut Tape (CT) 553-TC2G00DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | TC2G00 | 
| Description | LAN XFMR CHIP 1:1 2.5G SMD | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 180µH LAN 5G Base-T Pulse Transformer 1CT:1CT Surface Mount | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Pulse Electronics | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Transformer Type | LAN 5G Base-T | |
| Inductance | 180µH | |
| ET (Volt-Time) | - | |
| Turns Ratio - Primary:Secondary | 1CT:1CT | |
| Mounting Type | Surface Mount | |
| Size / Dimension | 0.185" L x 0.126" W (4.70mm x 3.20mm) | |
| Height - Seated (Max) | 0.124" (3.15mm) | |
| Operating Temperature | -40°C ~ 85°C | |
| Grade | - | |
| Qualification | - | |
| Weight | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 14,36000 Kč | 14,36 Kč | 
| 10 | 11,19400 Kč | 111,94 Kč | 
| 25 | 10,12840 Kč | 253,21 Kč | 
| 50 | 9,38360 Kč | 469,18 Kč | 
| 100 | 8,69480 Kč | 869,48 Kč | 
| 250 | 7,86132 Kč | 1 965,33 Kč | 
| 500 | 7,28168 Kč | 3 640,84 Kč | 
| 1 000 | 6,74322 Kč | 6 743,22 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 000 | 6,24284 Kč | 12 485,68 Kč | 
| 4 000 | 5,77767 Kč | 23 110,68 Kč | 
| 6 000 | 5,52080 Kč | 33 124,80 Kč | 
| 10 000 | 5,21232 Kč | 52 123,20 Kč | 
| 14 000 | 5,20150 Kč | 72 821,00 Kč | 
| Unit Price without VAT: | 14,36000 Kč | 
|---|---|
| Unit Price with VAT: | 17,37560 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic