120µH LAN 10G Base-T, Power Over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC10G00P

DigiKey Part Number
553-TC10G00PTR-ND - Tape & Reel (TR)
553-TC10G00PCT-ND - Cut Tape (CT)
553-TC10G00PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC10G00P
Description
LAN XFMR CHIP 1:1 10G POE 60W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
120µH LAN 10G Base-T, Power Over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inductance
120µH
Manufacturer
Pulse Electronics
Turns Ratio - Primary:Secondary
1CT:1CT
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.185" L x 0.126" W (4.70mm x 3.20mm)
Part Status
Active
Height - Seated (Max)
0.124" (3.15mm)
Transformer Type
LAN 10G Base-T, Power Over Ethernet (PoE)
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 496
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,22000 Kč15,22 Kč
1012,47200 Kč124,72 Kč
2511,54560 Kč288,64 Kč
5010,88240 Kč544,12 Kč
10010,26090 Kč1 026,09 Kč
2509,49344 Kč2 373,36 Kč
5008,95076 Kč4 475,38 Kč
1 0008,44001 Kč8 440,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0007,95867 Kč15 917,34 Kč
4 0007,50548 Kč30 021,92 Kč
6 0007,25267 Kč43 516,02 Kč
10 0006,94668 Kč69 466,80 Kč
14 0006,75240 Kč94 533,60 Kč
20 0006,64769 Kč132 953,80 Kč
Manufacturers Standard Package
Unit Price without VAT:15,22000 Kč
Unit Price with VAT:18,41620 Kč