
TC10G00 | |
|---|---|
DigiKey Part Number | 553-TC10G00TR-ND - Tape & Reel (TR) 553-TC10G00CT-ND - Cut Tape (CT) 553-TC10G00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC10G00 |
Description | LAN XFMR CHIP 1:1 10G SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 120µH LAN 10G Base-T Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Category | Inductance 120µH |
Manufacturer Pulse Electronics | Turns Ratio - Primary:Secondary 1CT:1CT |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.185" L x 0.126" W (4.70mm x 3.20mm) |
Part Status Active | Height - Seated (Max) 0.124" (3.15mm) |
Transformer Type LAN 10G Base-T | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,60000 Kč | 14,60 Kč |
| 10 | 12,03400 Kč | 120,34 Kč |
| 25 | 11,12840 Kč | 278,21 Kč |
| 50 | 10,49040 Kč | 524,52 Kč |
| 100 | 9,89180 Kč | 989,18 Kč |
| 250 | 9,15056 Kč | 2 287,64 Kč |
| 500 | 8,62792 Kč | 4 313,96 Kč |
| 1 000 | 8,13552 Kč | 8 135,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,67149 Kč | 15 342,98 Kč |
| 4 000 | 7,23462 Kč | 28 938,48 Kč |
| 6 000 | 6,99090 Kč | 41 945,40 Kč |
| 10 000 | 6,69587 Kč | 66 958,70 Kč |
| 14 000 | 6,50860 Kč | 91 120,40 Kč |
| 20 000 | 6,38178 Kč | 127 635,60 Kč |
| Unit Price without VAT: | 14,60000 Kč |
|---|---|
| Unit Price with VAT: | 17,66600 Kč |

