
T8116NLT | |
|---|---|
DigiKey Part Number | 553-3870-2-ND - Tape & Reel (TR) 553-3870-1-ND - Cut Tape (CT) 553-3870-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T8116NLT |
Description | CMC 470UH 700MA 2LN 800 OHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 470 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 800 Ohms @ 100 MHz 700mA DCR 300mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 800 Ohms @ 100 MHz | |
Inductance @ Frequency | 470 µH @ 100 kHz | |
Current Rating (Max) | 700mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.350" L x 0.248" W (8.90mm x 6.30mm) | |
Height (Max) | 0.161" (4.10mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,96000 Kč | 53,96 Kč |
| 10 | 44,36900 Kč | 443,69 Kč |
| 25 | 41,04680 Kč | 1 026,17 Kč |
| 50 | 38,70360 Kč | 1 935,18 Kč |
| 100 | 36,49030 Kč | 3 649,03 Kč |
| 250 | 33,76396 Kč | 8 440,99 Kč |
| 500 | 33,28980 Kč | 16 644,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | 16,58081 Kč | 26 529,30 Kč |
| 3 200 | 15,63800 Kč | 50 041,60 Kč |
| 4 800 | 15,11226 Kč | 72 538,85 Kč |
| 8 000 | 14,69860 Kč | 117 588,80 Kč |
| Unit Price without VAT: | 53,96000 Kč |
|---|---|
| Unit Price with VAT: | 65,29160 Kč |

