100µH T3/E3 (Single) Pulse Transformer 1:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T3001NL

DigiKey Part Number
553-1452-ND
Manufacturer
Manufacturer Product Number
T3001NL
Description
TRANSFORMER TELECOM SINGLE T3/E4
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100µH T3/E3 (Single) Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
T3001NL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1:1
Manufacturer
Pulse Electronics
Mounting Type
Surface Mount
Packaging
Tube
Size / Dimension
0.300" L x 0.275" W (7.62mm x 7.00mm)
Part Status
Active
Height - Seated (Max)
0.250" (6.35mm)
Transformer Type
T3/E3 (Single)
Operating Temperature
-40°C ~ 85°C
Inductance
100µH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 91
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1159,16000 Kč159,16 Kč
10143,73100 Kč1 437,31 Kč
25137,89800 Kč3 447,45 Kč
70131,58843 Kč9 211,19 Kč
140127,47886 Kč17 847,04 Kč
280123,48025 Kč34 574,47 Kč
560119,59148 Kč66 971,23 Kč
1 050116,15893 Kč121 966,88 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:159,16000 Kč
Unit Price with VAT:192,58360 Kč