RF ANTENNA GLONASS, GPS, LTE Dome SMA (3) Direct Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWA2100

DigiKey Part Number
553-SWA2100-ND
Manufacturer
Manufacturer Product Number
SWA2100
Description
ANT MIMO LTE GPS GLONASS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF ANTENNA GLONASS, GPS, LTE Dome SMA (3) Direct Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
3
Manufacturer
Pulse Electronics
VSWR
3, 1.5, 3
Packaging
Box
Gain
2.5dBi, 28dB, 2dBi
Part Status
Active
Features
Cable - 3m
RF Family/Standard
GPS, Navigation, WiFi
Termination
SMA (3)
Frequency Group
Wide Band
Ingress Protection
IP67
Frequency (Center/Band)
829MHz, 1.5885GHz, 2.2GHz
Mounting Type
Direct Mount
Frequency Range
698MHz ~ 960MHz, 1.575GHz ~ 1.602GHz, 1.71GHz ~ 2.69GHz
Height (Max)
0.575" (14.60mm)
Antenna Type
Dome
Applications
GLONASS, GPS, LTE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 775
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 347,68000 Kč1 347,68 Kč
101 113,43300 Kč11 134,33 Kč
251 054,93800 Kč26 373,45 Kč
100990,66340 Kč99 066,34 Kč
Manufacturers Standard Package
Unit Price without VAT:1 347,68000 Kč
Unit Price with VAT:1 630,69280 Kč